Industrial Event Camera for Reliable Monitoring
Pepperl+Fuchs' VOC Industrial Event Camera enables event-driven video recording before and after a trigger signal
Pepperl+Fuchs expands its industrial vision portfolio with the VOC Industrial Event Camera. The camera allows event-driven video recording up to 60 seconds before and after a trigger signal, therefore enabling targeted and simple remote diagnostics as well as automatic documentation. If a malfunction, a predefined status, or a process occurs, the trigger initiates the video recording. Due to the automatic timestamp and the User Datagram Protocol interface for dynamic text overlays, users can find the files quickly and easily, making this camera an excellent solution for monitoring in automated high-bay warehouses and security applications.
- Web interface for easy access to video files and live streams
- Video ring buffer with a pre-run buffer for automatic recording of video up to 60 seconds before and after a situation that requires fault analysis or documentation
- Trigger video/image capture via UDP, REST API, or a digital hardware input for easy integration
- REST API for full HMI integration of all camera functions
- Mounting distance: 0.05 m to infinite
- Image resolution: 1280 x 720 (HD), 1024 x 576, 960 x 540, 800 x 450, 640 x 360
- Type/size: storage capacity of events, up to 10,000 events
- Non-volatile memory: 8 GB microSD card
- Operating voltage: 18 VDC to 28 VDC
- Protocol: TCP/IP, HTTP, FTP, RTSP
- Degree of protection: IP65
- Reliable monitoring of cartoning machines
- Stacker cranes in high-bay warehouses
- Manufacturing processes
- Security applications
Industrial Event Camera for Reliable Monitoring
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOC10M-F256-B12-V1D-CR03 | VISION SENSORS | 0 - Immediate | $4,347.79 | Wyświetl szczegóły |
![]() | ![]() | VOC5M-F256-B12-V1D-CR02 | VISION SENSORS | 0 - Immediate | $4,363.12 | Wyświetl szczegóły |